Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

180KD10J-FTR | |
|---|---|
DigiKey Part Number | 13-180KD10J-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 180KD10J-FTR |
Description | VARISTOR 18V 1KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 15 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 21.6 V | |
Current - Surge | 1 kA | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08844 € | 88,44 € |
| Unit Price without VAT: | 0,08844 € |
|---|---|
| Unit Price with VAT: | 0,10347 € |


