
15KPA60CA/B | |
|---|---|
DigiKey Part Number | 13-15KPA60CA/BCT-ND - Cut Tape (CT) 13-15KPA60CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA60CA/B |
Description | TVS DIODE 60VWM 97.4VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 97.4V Clamp 155A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 67V | |
Voltage - Clamping (Max) @ Ipp | 97.4V | |
Current - Peak Pulse (10/1000µs) | 155A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 € | 6,19 € |
| 10 | 4,76200 € | 47,62 € |
| 25 | 4,40680 € | 110,17 € |
| 100 | 4,01560 € | 401,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,21147 € | 963,44 € |
| Unit Price without VAT: | 6,19000 € |
|---|---|
| Unit Price with VAT: | 7,24230 € |

