Parametric Equivalent
Parametric Equivalent

3RL470L-6/B | |
|---|---|
DigiKey Part Number | 13-3RL470L-6/B-ND |
Manufacturer | |
Manufacturer Product Number | 3RL470L-6/B |
Description | GDT 470V 5KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 5000A (5kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,80840 € | 80,84 € |
| Unit Price without VAT: | 0,80840 € |
|---|---|
| Unit Price with VAT: | 0,94583 € |


