
101KD20J | |
|---|---|
DigiKey Part Number | 13-101KD20J-ND |
Manufacturer | |
Manufacturer Product Number | 101KD20J |
Description | VARISTOR 100V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 10 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,33960 € | 8,49 € |
| 100 | 0,29660 € | 29,66 € |
| 250 | 0,27604 € | 69,01 € |
| 500 | 0,26360 € | 131,80 € |
| 1.000 | 0,25337 € | 253,37 € |
| 2.500 | 0,24256 € | 606,40 € |
| 5.000 | 0,23605 € | 1.180,25 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

