


1.5SMC440CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC440CA/TR13TR-ND - Tape & Reel (TR) 13-1.5SMC440CA/TR13CT-ND - Cut Tape (CT) 13-1.5SMC440CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC440CA/TR13 |
Description | TVS DIODE 376VWM 602VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,24180 € | 24,18 € |
| 500 | 0,18502 € | 92,51 € |
| 1.000 | 0,16437 € | 164,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14255 € | 427,65 € |
| 6.000 | 0,12995 € | 779,70 € |
| 9.000 | 0,12566 € | 1.130,94 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |









