


1.5SMC36CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC36CA/TR13TR-ND - Tape & Reel (TR) 13-1.5SMC36CA/TR13CT-ND - Cut Tape (CT) 13-1.5SMC36CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC36CA/TR13 |
Description | TVS DIODE 30.8VWM DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 49.9V |
Mfr | Current - Peak Pulse (10/1000µs) 30.5A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36400 € | 3,64 € |
| 100 | 0,23300 € | 23,30 € |
| 500 | 0,17650 € | 88,25 € |
| 1.000 | 0,15823 € | 158,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13501 € | 405,03 € |
| 6.000 | 0,12331 € | 739,86 € |
| 9.000 | 0,11734 € | 1.056,06 € |
| 15.000 | 0,11064 € | 1.659,60 € |
| 21.000 | 0,10667 € | 2.240,07 € |
| 30.000 | 0,10281 € | 3.084,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

