Direct



1.5SMC33A-AT/13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC33A-AT/13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33A-AT/13 |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14255 € | 427,65 € |
| 6.000 | 0,13047 € | 782,82 € |
| 9.000 | 0,12431 € | 1.118,79 € |
| 15.000 | 0,11739 € | 1.760,85 € |
| 21.000 | 0,11329 € | 2.379,09 € |
| 30.000 | 0,10931 € | 3.279,30 € |
| 75.000 | 0,10728 € | 8.046,00 € |
| Unit Price without VAT: | 0,14255 € |
|---|---|
| Unit Price with VAT: | 0,16678 € |


