


1.5SMC300A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC300A/TR7TR-ND - Tape & Reel (TR) 13-1.5SMC300A/TR7CT-ND - Cut Tape (CT) 13-1.5SMC300A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC300A/TR7 |
Description | TVS DIODE 256VWM 414VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,24390 € | 24,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18540 € | 92,70 € |
| 1.000 | 0,16653 € | 166,53 € |
| 1.500 | 0,15691 € | 235,36 € |
| 2.500 | 0,14609 € | 365,22 € |
| 3.500 | 0,13968 € | 488,88 € |
| 5.000 | 0,13344 € | 667,20 € |
| 12.500 | 0,11976 € | 1.497,00 € |
| 25.000 | 0,11158 € | 2.789,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

