Direct



1.5SMC170A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC170A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC170A/TR13 |
Description | TVS DIODE 145VWM 234VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11478 € | 344,34 € |
| 6.000 | 0,10579 € | 634,74 € |
| 9.000 | 0,10117 € | 910,53 € |
| 15.000 | 0,09596 € | 1.439,40 € |
| 21.000 | 0,09286 € | 1.950,06 € |
| 30.000 | 0,09279 € | 2.783,70 € |
| Unit Price without VAT: | 0,11478 € |
|---|---|
| Unit Price with VAT: | 0,13429 € |


