1.5SMC110CA-AT/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,18540 €
Datasheet
152V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
152V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC110CA-AT/13

DigiKey Part Number
13-1.5SMC110CA-AT/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC110CA-AT/13
Description
TVS DIODE 94VWM 152VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
152V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
10A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14255 €427,65 €
6.0000,13047 €782,82 €
9.0000,12431 €1.118,79 €
15.0000,11739 €1.760,85 €
21.0000,11329 €2.379,09 €
30.0000,10931 €3.279,30 €
75.0000,10728 €8.046,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14255 €
Unit Price with VAT:0,16678 €