
1.5KE400A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE400A/BCT-ND - Cut Tape (CT) 13-1.5KE400A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400A/B |
Description | TVS DIODE 342VWM 548VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,17400 € | 4,35 € |
| 100 | 0,14970 € | 14,97 € |
| 250 | 0,13816 € | 34,54 € |
| 500 | 0,13116 € | 65,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15157 € | 151,57 € |
| 2.000 | 0,13689 € | 273,78 € |
| 3.000 | 0,12941 € | 388,23 € |
| 5.000 | 0,12099 € | 604,95 € |
| 7.000 | 0,11600 € | 812,00 € |
| 10.000 | 0,11115 € | 1.111,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

