Direct

1.5KE27CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE27CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE27CA-AT/TR13 |
Description | TVS DIODE 23.1VWM 37.5VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 40.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,15307 € | 183,68 € |
| 2.400 | 0,13859 € | 332,62 € |
| 3.600 | 0,13121 € | 472,36 € |
| 6.000 | 0,12291 € | 737,46 € |
| 8.400 | 0,11800 € | 991,20 € |
| 12.000 | 0,11322 € | 1.358,64 € |
| 30.000 | 0,10274 € | 3.082,20 € |
| 60.000 | 0,09988 € | 5.992,80 € |
| Unit Price without VAT: | 0,15307 € |
|---|---|
| Unit Price with VAT: | 0,17909 € |


