1.5KE13A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,12418 €
Datasheet
18.2V Clamp 83.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE13A/B

DigiKey Part Number
13-1.5KE13A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE13A/B
Description
TVS DIODE 11.1VWM 18.2VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
18.2V Clamp 83.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
83.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,11353 €113,53 €
2.0000,10333 €206,66 €
3.0000,09807 €294,21 €
5.0000,09212 €460,60 €
7.0000,08857 €619,99 €
10.0000,08511 €851,10 €
25.0000,07746 €1.936,50 €
50.0000,07682 €3.841,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11353 €
Unit Price with VAT:0,13283 €