Direct

1.5KE13A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE13A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE13A-AT/TR13 |
Description | TVS DIODE 11.1VWM 18.2VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 83.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 83.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,13718 € | 164,62 € |
| 2.400 | 0,12546 € | 301,10 € |
| 3.600 | 0,11943 € | 429,95 € |
| 6.000 | 0,11261 € | 675,66 € |
| 8.400 | 0,10855 € | 911,82 € |
| 12.000 | 0,10459 € | 1.255,08 € |
| 30.000 | 0,09988 € | 2.996,40 € |
| Unit Price without VAT: | 0,13718 € |
|---|---|
| Unit Price with VAT: | 0,16050 € |


