
1.0SMB36CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB36CA/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB36CA/TR13CT-ND - Cut Tape (CT) 13-1.0SMB36CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB36CA/TR13 |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 20.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 49.9V |
Mfr | Current - Peak Pulse (10/1000µs) 20.3A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07480 € | 1,87 € |
| 100 | 0,06310 € | 6,31 € |
| 250 | 0,05764 € | 14,41 € |
| 500 | 0,05434 € | 27,17 € |
| 1.000 | 0,05161 € | 51,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06594 € | 197,82 € |
| 6.000 | 0,05947 € | 356,82 € |
| 9.000 | 0,05617 € | 505,53 € |
| 15.000 | 0,05246 € | 786,90 € |
| 21.000 | 0,05026 € | 1.055,46 € |
| 30.000 | 0,04812 € | 1.443,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

