1.0SMB36A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,29000 €
Datasheet
49.9V Clamp 20.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB36A/TR7

DigiKey Part Number
13-1.0SMB36A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.0SMB36A/TR7
Description
TVS DIODE 30.8VWM DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
49.9V Clamp 20.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
20.3A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,07954 €39,77 €
1.0000,07152 €71,52 €
1.5000,06739 €101,09 €
2.5000,06268 €156,70 €
3.5000,05987 €209,54 €
5.0000,05712 €285,60 €
12.5000,05101 €637,62 €
25.0000,04720 €1.180,00 €
50.0000,04397 €2.198,50 €
Manufacturers Standard Package
Unit Price without VAT:0,07954 €
Unit Price with VAT:0,09306 €