41.4V Clamp 24.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB30A/TR13

DigiKey Part Number
13-1.0SMB30A/TR13TR-ND - Tape & Reel (TR)
13-1.0SMB30A/TR13CT-ND - Cut Tape (CT)
13-1.0SMB30A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.0SMB30A/TR13
Description
TVS DIODE 25.6VWM 41.4V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
41.4V Clamp 24.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
41.4V
Mfr
Current - Peak Pulse (10/1000µs)
24.5A
Series
Power - Peak Pulse
1000W (1kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
25.6V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
28.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.230
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21000 €2,10 €
1000,13180 €13,18 €
5000,09792 €48,96 €
1.0000,08695 €86,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06758 €202,74 €
6.0000,06106 €366,36 €
9.0000,05773 €519,57 €
15.0000,05399 €809,85 €
21.0000,05178 €1.087,38 €
30.0000,04962 €1.488,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €