
1.0SMB27CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB27CA/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB27CA/TR13CT-ND - Cut Tape (CT) 13-1.0SMB27CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB27CA/TR13 |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 27.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 37.5V |
Mfr | Current - Peak Pulse (10/1000µs) 27.2A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13180 € | 13,18 € |
| 500 | 0,09792 € | 48,96 € |
| 1.000 | 0,08695 € | 86,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06105 € | 183,15 € |
| 6.000 | 0,05506 € | 330,36 € |
| 9.000 | 0,05201 € | 468,09 € |
| 15.000 | 0,04857 € | 728,55 € |
| 21.000 | 0,04654 € | 977,34 € |
| 30.000 | 0,04456 € | 1.336,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

