


XP70SL1K4AH | |
|---|---|
DigiKey Part Number | 5048-XP70SL1K4AHTR-ND - Tape & Reel (TR) 5048-XP70SL1K4AHCT-ND - Cut Tape (CT) 5048-XP70SL1K4AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP70SL1K4AH |
Description | MOSFET N-CH 700V 3.2A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 3.2A (Tc) 2W (Ta), 28.4W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 608 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 28.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65200 € | 6,52 € |
| 100 | 0,42960 € | 42,96 € |
| 500 | 0,33374 € | 166,87 € |
| 1.000 | 0,30286 € | 302,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26364 € | 790,92 € |
| 6.000 | 0,24390 € | 1.463,40 € |
| 9.000 | 0,23384 € | 2.104,56 € |
| 15.000 | 0,22481 € | 3.372,15 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,21680 € |

