TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP6NA2R4IT

DigiKey Part Number
5048-XP6NA2R4IT-ND
Manufacturer
Manufacturer Product Number
XP6NA2R4IT
Description
MOSFET N-CH 60V 93A TO220CFM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 93A (Tc) 1.92W (Ta), 34.7W (Tc) Through Hole TO-220CFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
192 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11600 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
1.92W (Ta), 34.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220CFM
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,85000 €2,85 €
501,42840 €71,42 €
1001,29030 €129,03 €
5001,04828 €524,14 €
1.0000,97051 €970,51 €
2.0000,90515 €1.810,30 €
5.0000,90146 €4.507,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,85000 €
Unit Price with VAT:3,33450 €