


XP3N1R0MT | |
|---|---|
DigiKey Part Number | 5048-XP3N1R0MTTR-ND - Tape & Reel (TR) 5048-XP3N1R0MTCT-ND - Cut Tape (CT) 5048-XP3N1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3N1R0MT |
Description | FET N-CH 30V 54.2A 245A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 54.2A (Ta), 245A (Tc) 5W (Ta), 104W (Tc) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.05mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12320 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PMPAK (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,00400 € | 10,04 € |
| 100 | 0,67550 € | 67,55 € |
| 500 | 0,53442 € | 267,21 € |
| 1.000 | 0,49123 € | 491,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43141 € | 1.294,23 € |
| 6.000 | 0,40242 € | 2.414,52 € |
| 9.000 | 0,40133 € | 3.611,97 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,84860 € |

