


XP2306GN | |
|---|---|
DigiKey Part Number | 5048-XP2306GNTR-ND - Tape & Reel (TR) 5048-XP2306GNCT-ND - Cut Tape (CT) 5048-XP2306GNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP2306GN |
Description | MOSFET N-CH 20V 5.3A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 20 V 5.3A (Ta) 1.38W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 30mOhm @ 5.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 1.25V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 603 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.38W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XP2N030EN | YAGEO XSEMI | 0 | 5048-XP2N030ENTR-ND | 0,03955 € | MFR Recommended |




