New Product
RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C Radial
YAGEO Nexensos M308 Series Pt RTD Temperature Sensor - New Product Introduction

5189502

DigiKey Part Number
1759-5189502-ND
Manufacturer
Manufacturer Product Number
5189502
Description
SENSOR TEMP PT RTD M308 PT100
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bag
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-70°C ~ 500°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3850ppm/°C
Mounting Type
Through Hole
Grade
-
Qualification
-
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,01000 €3,01 €
52,69600 €13,48 €
102,57500 €25,75 €
252,43280 €60,82 €
502,33560 €116,78 €
1002,24650 €224,65 €
5002,06730 €1.033,65 €
1.0002,00053 €2.000,53 €
Manufacturers Standard Package
Unit Price without VAT:3,01000 €
Unit Price with VAT:3,52170 €