



32208524 | |
|---|---|
DigiKey Part Number | 1759-32208524-ND |
Manufacturer | |
Manufacturer Product Number | 32208524 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 500 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.7 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 5 | 3,42000 € | 17,10 € |
| 10 | 3,27300 € | 32,73 € |
| 25 | 3,09800 € | 77,45 € |
| 50 | 2,97840 € | 148,92 € |
| 100 | 2,86860 € | 286,86 € |
| 500 | 2,64796 € | 1.323,98 € |
| 1.000 | 2,56575 € | 2.565,75 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,45770 € |



