RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C Radial
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

32207587

DigiKey Part Number
1759-32207587-ND
Manufacturer
Manufacturer Product Number
32207587
Description
SENSOR RTD RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
0°C ~ 150°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,72000 €5,72 €
55,15000 €25,75 €
104,93900 €49,39 €
254,68560 €117,14 €
504,51320 €225,66 €
1004,35470 €435,47 €
5004,03594 €2.017,97 €
1.0003,91712 €3.917,12 €
Manufacturers Standard Package
Unit Price without VAT:5,72000 €
Unit Price with VAT:6,69240 €