
JWE0624S15 | |
|---|---|
DigiKey Part Number | 1470-4064-ND |
Manufacturer | |
Manufacturer Product Number | JWE0624S15 |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JWE0624S15 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Supplier Device Package 16-DIP |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,56000 € | 26,56 € |
| 5 | 25,76000 € | 128,80 € |
| 10 | 24,96400 € | 249,64 € |
| 25 | 23,90200 € | 597,55 € |
| 100 | 22,30940 € | 2.230,94 € |
| Unit Price without VAT: | 26,56000 € |
|---|---|
| Unit Price with VAT: | 31,07520 € |


