
ECL15UD02-P | |
|---|---|
DigiKey Part Number | 1470-1165-ND |
Manufacturer | |
Manufacturer Product Number | ECL15UD02-P |
Description | AC/DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 15V 500mA, 500mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL15UD02-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm) | |
Approval Agency | CSA, cUL, EN, IEC, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.088 lb (39.92 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,16000 € | 35,16 € |
| 5 | 34,10600 € | 170,53 € |
| 10 | 33,05600 € | 330,56 € |
| 25 | 31,64440 € | 791,11 € |
| 100 | 29,53580 € | 2.953,58 € |
| Unit Price without VAT: | 35,16000 € |
|---|---|
| Unit Price with VAT: | 41,13720 € |

