
QHL150300S15 | |
|---|---|
DigiKey Part Number | 1470-QHL150300S15-ND |
Manufacturer | |
Manufacturer Product Number | QHL150300S15 |
Description | DC DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 10A 180V - 425V Input |
Datasheet | Datasheet |
EDA/CAD Models | QHL150300S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180V | |
Voltage - Input (Max) | 425V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,73000 € | 161,73 € |
| 5 | 156,87400 € | 784,37 € |
| 10 | 152,03000 € | 1.520,30 € |
| 25 | 145,55920 € | 3.638,98 € |
| 100 | 135,84790 € | 13.584,79 € |
| Unit Price without VAT: | 161,73000 € |
|---|---|
| Unit Price with VAT: | 189,22410 € |

