DRC60US24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 1.591
Unit Price: 49,14000 €
Datasheet

Similar


Mornsun America, LLC
In Stock: 84
Unit Price: 8,92667 €
Datasheet
AC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC60US24

DigiKey Part Number
1470-DRC60US24-ND
Manufacturer
Manufacturer Product Number
DRC60US24
Description
AC/DC DIN RAIL SUPPLY 24V 60W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
60W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
2.28" L x 2.05" W x 3.65" H (58.0mm x 52.0mm x 92.7mm)
Approval Agency
TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes