
XL-1615SURUBC | |
|---|---|
DigiKey Part Number | 5962-XL-1615SURUBCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-1615SURUBC |
Description | CHIP LED 0606 RED,BLUE SMD |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 3.1V Blue, 2.1V Red 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 3.1V Blue, 2.1V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 470nm Blue, 620nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01883 € | 75,32 € |
| 8.000 | 0,01788 € | 143,04 € |
| 12.000 | 0,01699 € | 203,88 € |
| 16.000 | 0,01615 € | 258,40 € |
| 20.000 | 0,01534 € | 306,80 € |
| Unit Price without VAT: | 0,01883 € |
|---|---|
| Unit Price with VAT: | 0,02203 € |




