



LF999136 | |
|---|---|
DigiKey Part Number | 2101-LF999136-ND |
Manufacturer | |
Manufacturer Product Number | LF999136 |
Description | POWERELEMENT LF POWERRADLOK BOLT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LF999136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Press-Fit | |
Current Rating (Amps) | 160 A | |
Number of Pins | 16 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 6,66700 € | 66,67 € |
| 25 | 6,24880 € | 156,22 € |
| 50 | 5,95080 € | 297,54 € |
| 100 | 5,66660 € | 566,66 € |
| 250 | 5,31200 € | 1.328,00 € |
| 500 | 5,05864 € | 2.529,32 € |
| 1.000 | 4,81745 € | 4.817,45 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,18450 € |



