



LF991006 | |
|---|---|
DigiKey Part Number | 2101-LF991006-ND |
Manufacturer | |
Manufacturer Product Number | LF991006 |
Description | POWERELEMENT LF POWERONE SMD BOL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Shank Terminal M6 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LF991006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M6 | |
Termination | Press-Fit | |
Current Rating (Amps) | 290 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 € | 7,61 € |
| 10 | 6,46600 € | 64,66 € |
| 25 | 6,06000 € | 151,50 € |
| 50 | 5,77080 € | 288,54 € |
| 100 | 5,49530 € | 549,53 € |
| 250 | 5,15136 € | 1.287,84 € |
| 500 | 4,90570 € | 2.452,85 € |
| 1.000 | 4,67178 € | 4.671,78 € |
| Unit Price without VAT: | 7,61000 € |
|---|---|
| Unit Price with VAT: | 8,90370 € |




