



K99600 | |
|---|---|
DigiKey Part Number | 2101-K99600-ND |
Manufacturer | |
Manufacturer Product Number | K99600 |
Description | POWERELEMENT LF POWERBASKET SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector No Tail Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | K99600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Surface Mount | |
Length - Overall | 0.443" (11.25mm) | |
Accepts Pin Diameter | - | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.260" (6.60mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | 0.028" (0.71mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Board Thickness | 0.041" (1.04mm) | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,35800 € | 23,58 € |
| 25 | 2,20960 € | 55,24 € |
| 50 | 2,10420 € | 105,21 € |
| 100 | 2,00360 € | 200,36 € |
| 250 | 1,87812 € | 469,53 € |
| 500 | 1,78852 € | 894,26 € |
| 1.000 | 1,70318 € | 1.703,18 € |
| 3.000 | 1,57625 € | 4.728,75 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,24090 € |










