
97790803211 | |
|---|---|
DigiKey Part Number | 732-13710-ND |
Manufacturer | |
Manufacturer Product Number | 97790803211 |
Description | MACH SCREW PAN HEAD PHILLIPS M3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 97790803211 Models |
Category | Screw Head Type Pan Head |
Manufacturer Würth Elektronik | Drive Type Phillips |
Series | Thread Size M3 |
Packaging Bag | Head Diameter 0.217" (5.50mm) |
Part Status Active | Length - Below Head 0.315" (8.00mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,18320 € | 18,32 € |
| 500 | 0,17010 € | 85,05 € |
| 1.000 | 0,15789 € | 157,89 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |






