




9774070951R | |
|---|---|
DigiKey Part Number | 732-7108-2-ND - Tape & Reel (TR) 732-7108-1-ND - Cut Tape (CT) 732-7108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774070951R |
Description | ROUND SPACER STEEL 7MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774070951R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.107" (2.72mm) | |
Diameter - Outside | 0.201" (5.10mm) | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.331" (8.40mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,84300 € | 8,43 € |
| 50 | 0,72980 € | 36,49 € |
| 100 | 0,67820 € | 67,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,65104 € | 292,97 € |
| 900 | 0,52297 € | 470,67 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |




