Round Standoff Threaded M3 Steel 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded M3 Steel 0.039" (1.00mm)
WA_SMSI_M3_view2

9774010360

DigiKey Part Number
732-9774010360-ND
Manufacturer
Manufacturer Product Number
9774010360
Description
ROUND STANDOFF M3 STEEL 1MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded M3 Steel 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774010360 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.165" (4.20mm)
Series
Diameter - Outside
0.236" (6.00mm)
Packaging
Bulk
Between Board Height
0.039" (1.00mm)
Part Status
Active
Length - Overall
0.039" (1.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Tin
Gender
Female, Swage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9774010360RWürth Elektronik18.063732-9774010360RCT-ND0,91000 €Parametric Equivalent
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,22000 €2,22 €
102,10800 €21,08 €
501,99560 €99,78 €
1001,84830 €184,83 €
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,59740 €