
971500485 | |
|---|---|
DigiKey Part Number | 732-13100-ND |
Manufacturer | |
Manufacturer Product Number | 971500485 |
Description | HEX STANDOFF M4 POLYAMIDE 50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Polyamide 1.969" (50.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.969" (50.00mm) | |
Length - Overall | 2.283" (58.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,22600 € | 12,26 € |
| 50 | 1,09140 € | 54,57 € |
| 100 | 0,95840 € | 95,84 € |
| 250 | 0,89060 € | 222,65 € |
| 500 | 0,84684 € | 423,42 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |



