
971300327 | |
|---|---|
DigiKey Part Number | 732-13159-ND |
Manufacturer | |
Manufacturer Product Number | 971300327 |
Description | HEX STANDOFF M3 SS 30MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Stainless Steel 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 1.181" (30.00mm) |
Part Status Active | Length - Overall 1.417" (36.00mm) |
Type | Material |
Threaded/Unthreaded Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 2,00900 € | 20,09 € |
| 50 | 1,78900 € | 89,45 € |
| 100 | 1,57060 € | 157,06 € |
| 500 | 1,46012 € | 730,06 € |
| 1.000 | 1,38789 € | 1.387,89 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,48040 € |


