
971200477 | |
|---|---|
DigiKey Part Number | 732-971200477-ND |
Manufacturer | |
Manufacturer Product Number | 971200477 |
Description | HEX STANDOFF M4 SS 20MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Stainless Steel 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,83800 € | 18,38 € |
| 50 | 1,63640 € | 81,82 € |
| 100 | 1,43650 € | 143,65 € |
| 500 | 1,33546 € | 667,73 € |
| 1.000 | 1,26938 € | 1.269,38 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,25810 € |











