Hex Standoff Threaded M3x0.5 Steel 0.354" (9.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971090321

DigiKey Part Number
732-10396-ND
Manufacturer
Manufacturer Product Number
971090321
Description
HEX STANDOFF M3X0.5 STEEL 9MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Steel 0.354" (9.00mm)
Datasheet
 Datasheet
EDA/CAD Models
971090321 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male, Female
Mfr
Screw, Thread Size
Series
Diameter - Outside
0.217" (5.50mm) Hex
Packaging
Bulk
Between Board Height
0.354" (9.00mm)
Part Status
Active
Length - Overall
0.591" (15.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Plating
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.529
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,41000 €0,41 €
500,35860 €17,93 €
1000,32890 €32,89 €
5000,31446 €157,23 €
4.0000,28387 €1.135,48 €
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,47970 €