
971070471 | |
|---|---|
DigiKey Part Number | 732-10388-ND |
Manufacturer | |
Manufacturer Product Number | 971070471 |
Description | HEX STANDOFF M4X0.7 STEEL 7MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 0.276" (7.00mm) |
Datasheet | Datasheet |
Category | Gender Male, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.276" (7.01mm) Hex |
Packaging Bulk | Between Board Height 0.276" (7.00mm) |
Part Status Active | Length - Overall 0.591" (15.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 50 | 0,43080 € | 21,54 € |
| 100 | 0,39520 € | 39,52 € |
| 500 | 0,37650 € | 188,25 € |
| 2.500 | 0,34081 € | 852,02 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |


