
971070155 | |
|---|---|
DigiKey Part Number | 732-13045-ND |
Manufacturer | |
Manufacturer Product Number | 971070155 |
Description | HEX STANDOFF M2.5 POLYAMIDE 7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Polyamide 0.276" (7.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,74100 € | 7,41 € |
| 50 | 0,66000 € | 33,00 € |
| 100 | 0,57920 € | 57,92 € |
| 250 | 0,53868 € | 134,67 € |
| 500 | 0,51140 € | 255,70 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |




