
970250151 | |
|---|---|
DigiKey Part Number | 732-10612-ND |
Manufacturer | |
Manufacturer Product Number | 970250151 |
Description | HEX STANDOFF M2.5X0.45 STL 25MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 50 | 0,65500 € | 32,75 € |
| 100 | 0,60400 € | 60,40 € |
| 500 | 0,55436 € | 277,18 € |
| 1.000 | 0,45357 € | 453,57 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |




