



970170321 | |
|---|---|
DigiKey Part Number | 732-10581-ND |
Manufacturer | |
Manufacturer Product Number | 970170321 |
Description | HEX STANDOFF M3X0.5 STEEL 17MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.669" (17.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.669" (17.00mm) | |
Length - Overall | 0.669" (17.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 50 | 0,35540 € | 17,77 € |
| 100 | 0,32800 € | 32,80 € |
| 500 | 0,30082 € | 150,41 € |
| 1.000 | 0,24564 € | 245,64 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |


