Hex Standoff Threaded M3 Brass 0.512" (13.00mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970130324

DigiKey Part Number
732-12856-ND
Manufacturer
Manufacturer Product Number
970130324
Description
HEX STANDOFF M3 BRASS 13MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 0.512" (13.00mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
970130324 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.217" (5.50mm) Hex
Series
Between Board Height
0.512" (13.00mm)
Packaging
Bulk
Length - Overall
0.512" (13.00mm)
Part Status
Active
Material
Type
Plating
Nickel
Threaded/Unthreaded
Threaded
Color
Silver
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.304
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,49600 €4,96 €
500,43460 €21,73 €
1000,38090 €38,09 €
5000,35404 €177,02 €
2.0000,33694 €673,88 €
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,62010 €