
970100327 | |
|---|---|
DigiKey Part Number | 732-970100327-ND |
Manufacturer | |
Manufacturer Product Number | 970100327 |
Description | HEX STANDOFF M3 SS 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Stainless Steel 0.394" (10.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,44000 € | 14,40 € |
| 50 | 1,26000 € | 63,00 € |
| 100 | 1,10620 € | 110,62 € |
| 500 | 1,02858 € | 514,29 € |
| 5.000 | 0,97737 € | 4.886,85 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,80180 € |



