Hex Standoff Threaded M3 Brass 0.276" (7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970070324

DigiKey Part Number
732-12832-ND
Manufacturer
Manufacturer Product Number
970070324
Description
HEX STANDOFF M3 BRASS 7MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 0.276" (7.00mm)
Datasheet
 Datasheet
EDA/CAD Models
970070324 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Series
Diameter - Outside
0.217" (5.50mm) Hex
Packaging
Bulk
Between Board Height
0.276" (7.00mm)
Part Status
Active
Length - Overall
0.276" (7.00mm)
Type
Material
Threaded/Unthreaded
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.061
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,42200 €4,22 €
500,36960 €18,48 €
1000,32480 €32,48 €
5000,30196 €150,98 €
5.0000,28729 €1.436,45 €
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,52650 €