
970060244 | |
|---|---|
DigiKey Part Number | 732-12828-ND |
Manufacturer | |
Manufacturer Product Number | 970060244 |
Description | HEX STANDOFF M2 BRASS 6MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2 Brass 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 970060244 Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.157" (4.00mm) Hex |
Packaging Bulk | Between Board Height 0.236" (6.00mm) |
Part Status Active | Length - Overall 0.236" (6.00mm) |
Type | Material |
Threaded/Unthreaded Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,34000 € | 3,40 € |
| 50 | 0,29660 € | 14,83 € |
| 100 | 0,26090 € | 26,09 € |
| 500 | 0,24222 € | 121,11 € |
| 5.000 | 0,23117 € | 1.155,85 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |











