
963030042 | |
|---|---|
DigiKey Part Number | 732-12757-ND |
Manufacturer | |
Manufacturer Product Number | 963030042 |
Description | ROUND SPACER BRASS 3MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.118" (3.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,37760 € | 18,88 € |
| 100 | 0,33130 € | 33,13 € |
| 500 | 0,30816 € | 154,08 € |
| 1.000 | 0,29329 € | 293,29 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |



