Round Spacer Unthreaded Polyamide 0.157" (4.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960040084

DigiKey Part Number
732-12668-ND
Manufacturer
Manufacturer Product Number
960040084
Description
ROUND SPACER POLYAMIDE 4MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Polyamide 0.157" (4.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
960040084 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.165" (4.20mm)
Series
Diameter - Outside
0.315" (8.00mm)
Packaging
Bag
Between Board Height
0.157" (4.00mm)
Part Status
Active
Length - Overall
0.157" (4.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,18600 €1,86 €
500,17080 €8,54 €
1000,15300 €15,30 €
2500,13600 €34,00 €
5000,11898 €59,49 €
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €